Barthelme 00644510 Torch Bulbs, E10, 4.5V, 100mA, 11.5 x 24mm

MPN
00644510
Brand
Barthelme
Order Code
57-6526
Country of Origin
China

Discontinued


An E10 based, spherically-bulbed lamp with a 4.5V 100mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 4.5V
Dimensions (Ø x L) 11.5 x 24mm
Rating 100mA

Trustpilot