Barthelme 00642520 Torch Bulbs, E10, 2.5V, 200mA, 11.5 x 24mm

Barthelme 00642520 Torch Bulbs, E10, 2.5V, 200mA, 11.5 x 24mm

MPN
00642520
Brand
Barthelme
Order Code
57-6525
Country of Origin
China

Discontinued


An E10 based, spherically-bulbed lamp with a 2.5V 200mA rating. Suitable for use in torches.


  • Clear lens
  • Dimensions 11.5 x 24mm
Type Bulb
Colour Clear
Dimmable No
Base MES (E10)
Operating Voltage 2.5V
Dimensions (Ø x L) 11.5 x 24mm
Rating 200mA

Alternatives (1)


Trustpilot