Laserfuchs 70105025 Red Class 1 Laser 1m 5mW 3-4.5VDC 20mA 650nm Wavelength

MPN
70105025
Brand
Laserfuchs
EAN-13
4260129041087
Order Code
57-5882
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/07/2026

This low cost, fixed focus laser module is battery powered and provides a constant illumination from a compact aluminium body. The laser has a line type beam shape, fan angle of 90° and an operating distance of 1m. The module has an acrylic lens that helps to produce a sharp beam without the need for rotating polygonal mirrors or motors. The compact size and battery power makes this module suitable for applications where space and accessibility are an issue.


  • Wavelength 650nm
  • Diode laser technology
  • Acrylic lens
  • Line thickness <1.2mm @1m
  • Focus point 1000mm
  • Divergence 1mrad
  • Long lifetime >3000h
  • Dimensions Ø15 x 68mm
  • Operating temperature -20°C to +40°C
  • Powered by 2x LR44 alkaline button cells (included)

Click here for spare cells.
Type Laser module
Laser Class 1
Operating Distance 1m
Wavelength 650nm
Optical Power 5mW
Colour Red
Operating Voltage 3 to 4.5V

Reviews

Be the first to submit a review

Trustpilot