Laserfuchs 70103984 Red Class 2 Laser 10m 1mW 3-12VDC 25mA 650nm Wavelength

MPN
70103984
Brand
Laserfuchs
EAN-13
4260129041308
Order Code
57-5868
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 27 despatched in 4 working days

A high quality Class 2 laser module that projects a 650nm red beam with a dot type beam shape, beam diameter of 3mm and an operating distance of 10m. The module uses a special acrylic lens that produces a sharp beam without the use of rotating polygonal mirrors or motors. The lens and electronics are built-in to a robust brass housing and can be operated under dusty and harsh industrial environments. Operation is possible without series resistors or control electronics, the module simply being connected to a power supply. Suitable applications include laser levels, laser marking systems, robotics, and laser entertainment areas.


  • Diode laser technology
  • Acrylic lens
  • Laser dot size <3.4mm @5m
  • Focus point 5000mm
  • Divergence 1mrad
  • Long lifetime >3000h
  • Cable length 100mm
  • Dimensions Ø9 x 20mm
  • Operating temperature -20°C to +40°C
Type Laser module
Laser Class 2
Operating Distance 10m
Wavelength 650nm
Optical Power 1mW
Colour Red
Operating Voltage 3 to 12V

Questions

*Question functionality currently disabled
Question by: Product code: 57-5868

Q. The laser beam is visible or invisible at night?

A. Hi Robert, thank you for your question. The laser produces red visible light. Visibility at night shouldn't be a problem.

Question by: Product code: 57-5868

Q. Can I control this with an ardunio mini without a relay?

A. Hi Will, thank you for your question. This should be possible; the Arduino mini can output 5V max at 40mA per pin, the laser in question operates between 3-12V at 25 to 30mA so it would be possible.

Reviews

Be the first to submit a review

Trustpilot