Mentor 6622.1001 Digital Turning Knob - 6mm Shaft - 30.4mm

MPN
6622.1001
Brand
Mentor
EAN-13
4016138125191
Order Code
57-5717
Country of Origin
Tunisia
  • Quickly find another product in this range by ShaftDiameter:

    6mm 6.35mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This digital turning knob from Mentor has been designed for precision potentiometers. Assemble direct onto the potentiometer spindle.


  • Readability 1/500 rotation
  • Axle Ø: 6mm
  • Colour: Black
  • Up to 10 turns
  • Locked by means of a dial brake lever
  • Manufacturer's part 6622.1001
Type Control Knob
Diameter 30.4mm
Material Thermoplastic
Colour Black
Fixing Panel
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot