Mentor Digital Turning Knobs - 6/6.35mm Shafts

Mentor Brand: Mentor

A range of digital turning knobs from Mentor designed for precision potentiometers. Assemble direct onto the potentiometer spindle.

  • Readability 1/500 rotation
  • Axle range Ø: 6mm or 6.35mm
  • Colour: Black
  • Up to 10 turns
  • Locked by means of a dial brake lever
Description Image Product Buy Pricing (Ex VAT) ShaftDiameter Readability Type Diameter Material Colour Fixing
Mentor 6622.1000 Digital Turning Knob - 6.35mm Shaft - 30.4mm
Mentor 6622.1000 Digital Turning Knob - 6.35mm Shaft - 30.4mm
Standard range
Order code: 57-5716
MPN: 6622.1000

Despatched within 4 working days - 65 in stock
1+ £32.14
Price per unit Ex VAT
6.35mm 1/500 rotation Control Knob 30.4mm Thermoplastic Black Panel
Mentor 6622.1001 Digital Turning Knob - 6mm Shaft - 30.4mm
Mentor 6622.1001 Digital Turning Knob - 6mm Shaft - 30.4mm
Standard range
Order code: 57-5717
MPN: 6622.1001

Despatched within 4 working days - 42 in stock
1+ £22.00
Price per unit Ex VAT
6mm Control Knob 30.4mm Thermoplastic Black Panel

Trustpilot