Mentor 5583.6631 Aluminium Wing Knob With Setscrew - Black - 24.5mm

Order Code:

57-5710

Brand: Mentor MPN: 5583.6631 EAN-13: 2050000068546
Qty Unit Price (Ex VAT)
1+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 in stock, despatched in 4 working days

This aluminium wing knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed and black powder coated.


  • Modern design instrument knob
  • Protective finish
  • Axle diameter: 6mm
  • Colour: Black
  • Dimensions, height: 19mm
  • Dimensions, Ø: 24mm
  • Line display: White
  • Specification: Black
  • Manufacturer's part 5583.6631
Type Control Knob
Diameter 24.5mm
Material Aluminium
Colour Black, white marker
Fixing Screw
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot