Mentor 5617.6614 Aluminium Turning Knob With Setscrew - Silver/Black - 24mm

Image Representative of Range

Mentor 5617.6614 Aluminium Turning Knob With Setscrew - Silver/Black - 24mm

Order Code:

57-5705

Brand: Mentor MPN: 5617.6614
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
161 in stock, despatched in 4 working days

This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a black indicator line and corrugated handle surface. Fastened with a grub screw.


  • Modern design instrument knob
  • Axle Ø: 6mm
  • Colour: Aluminium
  • Height: 15mm
  • Knob Ø: 24mm
  • Manufacturer's part 5617.6614
Type Control Knob
Diameter 24mm
Material Aluminium
Colour Aluminium
Fixing Screw
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot