Christmas Opening Hours and Delivery Dates here

Mentor 320.621 Plastic Adjusting Knob - Setscrew Fixing - 19mm

Order Code:

57-5693

Brand: Mentor MPN: 320.621
  • Quickly find another product in this range by Diameter:

    19mm 25mm
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 15/01/2026

This plastic adjusting knob from Mentor has been designed for professional equipment and comes with screwset fixing. Stylishly designed and featuring a dial disc made from Duroplast for spindles with Ø 6mm.


  • Axle Ø: 6mm
  • Colour: Black
  • Dimensions: 19 x 16 x 21mm
  • Line display: Dial disc
  • Manufacturer's part 320.621
Type Control knob
Diameter 19mm
Material Plastic
Colour Black
Fixing Screw
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot