Mentor 320.621 Adjusting Knob, Dial Disc, ABS Plastic Setscrew Fixing

Mentor Brand: Mentor

A range of plastic adjusting knobs from Mentor designed for professional equipment and supplied with screwset fixing. Stylishly designed and featuring a dial disc made from Duroplast for spindles with Ø 6mm.

  • Axle Ø: 6mm
  • Knob range Ø: 19/25/31mm
  • Colour: Black
  • Line display: Dial disc
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions Type Material Colour Fixing ShaftDiameter
Mentor 320.621 Plastic Adjusting Knob - Setscrew Fixing - 19mm
Mentor 320.621 Plastic Adjusting Knob - Setscrew Fixing - 19mm
Standard range
Order code: 57-5693
MPN: 320.621

Despatched within 4 working days - 45 in stock
1+ £5.18
Price per unit Ex VAT
19mm 19 x 16 x 21mm Control Knob Plastic Black Screw 6mm
Mentor 321.611 Plastic Adjusting Knob - Setscrew Fixing - 25mm
Mentor 321.611 Plastic Adjusting Knob - Setscrew Fixing - 25mm
Standard range
Order code: 57-5694
MPN: 321.611

Despatched within 4 working days - 92 in stock
1+ £6.60
Price per unit Ex VAT
25mm 25 x 22 x 31.5mm Control Knob Plastic Black Screw 6mm

Trustpilot