Mentor 476.61 Plastic Adjusting Knob Ø 28mm

MPN
476.61
Brand
Mentor
Order Code
57-5689
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

This plastic adjusting knob from Mentor is an alternative to the thermoset plastic version, as the grip areas are shaped differently, while the cap remains in black. Equipped with collet fixing.


  • Axle Ø: 6mm
  • Knob grip Ø: 28mm
  • Knob Ø: 31.5mm
  • Colour: Black
  • Material: ABS
  • Line display: White pointer
  • Manufacturer's part 476.61
Type Control Knob
Diameter 28mm
Material ABS
Colour Black
Fixing Collet
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot