Mentor Plastic Adjusting Knobs with Pointer and Collet Fixing - Black

Mentor Brand: Mentor

A range of plastic adjusting knobs from Mentor which offer an alternative to the thermoset plastic version; the grip areas are shaped differently, while the caps remain in black. Equipped with collet fixing.

  • Axle Ø: 6mm
  • Knob Ø: 5mm
  • Colour: Black
  • Material: ABS
  • Line display: White pointer
Description Image Product Buy Pricing (Ex VAT) Diameter Colour Type Material Fixing ShaftDiameter
Mentor 477.61 Plastic Adjusting Knob Ø 19mm
Mentor 477.61 Plastic Adjusting Knob Ø 19mm
Standard range
Order code: 57-5690
MPN: 477.61

Despatched within 4 working days - 15 in stock
1+ £7.06
Price per unit Ex VAT
19mm Black, white pointer Control Knob ABS Collet 6mm
Mentor 476.61 Plastic Adjusting Knob Ø 28mm
Mentor 476.61 Plastic Adjusting Knob Ø 28mm
Standard range
Order code: 57-5689
MPN: 476.61

Despatched within 4 working days - 33 in stock
1+ £18.08
10+ £15.65
100+ £12.25
500+ £9.03
Price per unit Ex VAT
28mm Black Control Knob ABS Collet 6mm
Mentor 475.61 Plastic Adjusting Knob Ø 38mm
Mentor 475.61 Plastic Adjusting Knob Ø 38mm
Standard range
Order code: 57-5688
MPN: 475.61

Despatched within 4 working days - 44 in stock
1+ £7.45
Price per unit Ex VAT
38mm Black Control Knob ABS Collet 6mm
Mentor 474.61 Plastic Adjusting Knob Ø 50mm
Mentor 474.61 Plastic Adjusting Knob Ø 50mm
Standard range
Order code: 57-5687
MPN: 474.61

Despatched within 4 working days - 153 in stock
1+ £21.03
Price per unit Ex VAT
50mm Black Control Knob ABS Collet 6mm

Trustpilot