Mentor 2271.6006 Pushbutton Caps With Full Illumination Membrane Keypads 12 x 12

Mentor 2271.6006 Pushbutton Caps With Full Illumination Membrane Keypads 12 x 12

Order Code:

57-5096

Brand: Mentor MPN: 2271.6006

Discontinued


This pushbutton cap from Mentor is a flat type featuring full illumination for use with Inovan snap domes, with four support and one centre contact point.


  • Colour: White
  • Height: 3.6mm
  • Length: 12mm
  • Width: 12mm
  • Manufacturer's part 2271.6006
Type Cap
Colour White
Fixing Push fit

You may also like


Trustpilot