Mentor 334.6 Plastic Turning Knob - Collet Fixing - Ø 36mm - Black

MPN
334.6
Brand
Mentor
Order Code
57-4846
Country of Origin
Tunisia
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a polyamide body and smooth grip.


  • Axle Ø: 6mm
  • Knob Ø: 36mm
  • Height: 18.5mm
  • Colour: Black
  • Manufacturer's part 334.6

Note: Pointer and cap not included.

Type Control Knob
Diameter 36mm
Material Plastic
Colour Black
Fixing Collet
ShaftDiameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot