Mentor 331.100 Black Plastic Pointer 8.7mm

Image Representative of Range

Mentor 331.100 Black Plastic Pointer 8.7mm

MPN
331.100
Brand
Mentor
EAN-13
2050000067051
Order Code
57-4838
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.610
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

A black plastic pointer from Mentor compatible with Series 15.


  • Colour: Black
  • Radius 8.7mm
  • Manufacturer's part 331.100
Type Arrow pointer
Material Plastic
Colour Black
Radius 8.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot