Winstar WEH001602ARPP5N00000 16x2 OLED Red Characters On Black Background

Order Code:

57-2318

Brand: Winstar MPN: WEH001602ARPP5N00000

Discontinued


This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays. Unlike most displays that only have two, Winstar displays have four character sets: Western, Japanese, Cyrillic and Chinese. This display has red characters on a black background with the overall dimensions of 80 x 36 x 10mm


Type Character
Aspect Ratio 16 x 2
Display Colours Red
Character Size 2.95 x 5.55mm
Height 36mm
Length 80mm

Trustpilot