Winstar WH0802A-NYG-JT 8x2 LCD Display Reflective

MPN
WH0802A-NYG-JT
Brand
Winstar
Order Code
57-2212
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.69
10+ £5.07
25+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 7 days

An 8 x 2 LCD display that has a reflective type 6 o'clock display with a STN positive yellow/green LCD module.


Type Reflective / none
Display Type STN
Dimensions (W x H x D) 58.0 x 32.0 x 8.9mm
Backlight type No backlight
Character Matrix 8 x 2
Character or Graphic Display Character
Operating Mode Positive mode

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 57-2212

Q. i want to solder a socket onto the display (2 x 7 pin IDC ?). What plug would be suitable ?

A. Hi Vince, thank you for your question. As the pins are on a 2.54 pitch grid, a 14 way IDC or PCB socket would work: unfortunately we don’t currently offer a suitable product but it is possible to remove the last three rows from 19-0285 with care.

Reviews

Be the first to submit a review

Accessories


Trustpilot