TruOpto OSL30561-IB 14.2mm 3 Digit Blue Display Anode 50MCD

MPN
OSL30561-IB
Brand
TruOpto
Order Code
57-0185
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.74
25+ £1.36
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 697 in stockAdditional quantity lead time 5 months

A seven segment, three digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.


  • Common anode configuration
  • Three decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Type Three Digit
Forward Current 20mA
LED Colours Blue
Luminous Intensity 50mcd
No of Segments Seven
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 3.3V
Height 19mm
Length 37.6mm
Width 8.1mm

Reviews

Be the first to submit a review

Trustpilot