TruOpto OSL30561-IRA 14.2mm 3 Digit Red Display Anode 100MCD

Order Code:

57-0173

Brand: TruOpto MPN: OSL30561-IRA
Qty Unit Price (Ex VAT)
1+ £1.67
25+ £1.30
100+ £0.908
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2,201 in stock, despatched same dayAdditional quantity lead time 5 months

A seven segment, three digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.


  • Common anode configuration
  • Three decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Type Three Digit
Forward Current 20mA
LED Colours Red
Luminous Intensity 100mcd
No of Segments Seven
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 2.1V
Height 19mm
Length 37.6mm
Width 8.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot