Europa Components RAD22SM6P 22mm LED Buzzer Blue 230V AC

Image Representative of Range

Europa Components RAD22SM6P 22mm LED Buzzer Blue 230V AC

Order Code:

56-9962

Brand: Europa Components MPN: RAD22SM6P
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/03/2026

A blue 230V AC pilot lamp with a flashing ø22mm LED and a ø29mm lens. The pilot lamp also has an 80dB sounder that sounds once per second.


  • Multi segment
  • Long life 30,000 hours
  • IP40 Rating
  • Complete with locking nut
Voltage 230V
Current 20mA
Brightness (mcd) 60CD
Colour Blue
Size 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot