Europa Components RAD22SM4B 22mm LED Buzzer Red 24V AC/DC

Order Code:

56-9954

Brand: Europa Components MPN: RAD22SM4B
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional 10 due on 22/01/2026

A red 24V AC/DC pilot lamp with a flashing ø22mm LED and a ø29mm lens. The pilot lamp also has an 80dB sounder that sounds once per second.


  • Multi segment
  • Long life 30,000 hours
  • IP40 Rating
  • Complete with locking nut
Voltage 24V
Current 20mA
Brightness (mcd) 60CD
Colour Red
Size 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot