TruOpto 1206 2.2V Green LED Surface Mount 45mcd

MPN
OSG81206C1E
Brand
TruOpto
Order Code
56-3127
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.219
100+ £0.194
1000+ £0.121
3000+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,710 in stock, despatched same dayAdditional quantity lead time 5 months

This green surface mounting LED comes in a compact 1206 package outline. The super high brightness performance makes it ideal for applications such as backlighting for switches, keys, panels, etc., marker lights for steps, exit ways, etc.


  • Single chip design
  • Suitable for IR reflow soldering
  • Dimensions 3.2 x 1.6 x 0.8mm
LED Colour Green
Viewing Angle 120°
Forward Voltage 2.6V
Forward Current 30mA
Luminosity 45mcd
Dominant Wavelength 570nm
Height 0.8mm
Length 3.2mm
Re-reeling Available Yes
Width 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot