TruOpto OSER51B1S 2V Red LED PLCC-2 Surface Mount

MPN
OSER51B1S
Brand
TruOpto
Order Code
56-2992
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.339
100+ £0.306
1000+ £0.261
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,155 in stockAdditional quantity lead time 5 months

A surface mount 2V red LED in a PLCC-2 package, suitable for pick and place machines, general purpose indicators, small area illumination, backlighting applications, automotive dashboard lighting and traffic signal lamps.


  • Package size 3.5 x 2.8 x 1.9mm
  • Luminous intensity 500mcd
  • Superior weather-resistance
  • UV resistant epoxy
  • Supplied singly
LED Colour Red
Viewing Angle 120°
Forward Voltage 2V
Forward Current 50mA
Luminosity 500mcd
Dominant Wavelength 625nm
Height 1.9mm
Length 3.5mm
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot