TruOpto OSG74L3131A 3mm 'Fluorescent Green' Colour LED

Order Code:

55-9161

Brand: TruOpto MPN: OSG74L3131A

Discontinued


A 3mm LED with a high brightness 'fluorescent green' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 3mm Round standard directivity
  • Long lifetime operation
  • Superior weather resistance
LED Colour Pastel
Forward Current 30mA
Lens Type Water clear
Viewing Angle 30°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

You may also like


Trustpilot