TruOpto OSCE4L3131A 3mm 'Peach' Colour LED

Order Code:

55-9153

Brand: TruOpto MPN: OSCE4L3131A

Discontinued


A 3mm LED with a high brightness 'peach' pastel colour. Suitable for a wide range of applications such as backlighting (for keys, switches, displays, illuminated advertising, etc.), reading lamps, marker lights, emergency lighting, etc.


  • Water clear lens
  • High luminosity
  • 3mm Round standard directivity
  • Long lifetime operation
  • Superior weather resistance
LED Colour Pastel
Forward Current 30mA
Lens Type Water clear
Forward Voltage 3.1V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 3mm

Trustpilot