TDK-Lambda DRB-30-24-1 DIN Rail Power Supply 24-28V 1.25A

MPN
DRB30-24-1
Brand
TDK-Lambda
EAN-13
4016138876024
Order Code
55-8772

Discontinued


The TDK-Lambda DRB-30-24-1 is a DIN Rail Power Supply operating at 24-28V 1.25A. This power supply is ideal for low power applications that require a keenly priced basic functionality. It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation and process control applications. The DRB-30-24-1 combines low cost and extremely compact dimensions with industry leading efficiency of up to 91%.

Housed in a robust plastic case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 85 to 264V AC and have EN61000-3-2 compliance, enabling worldwide use; moreover, it can withstand a voltage of 300V AC surge for 5 seconds.


  • Efficiency: 88-90%
  • Output voltage: 24V
  • Output adjustment range: 24-28V
  • Output current: 1.25A
  • Max power: 30W
  • Dimensions: 21(W) x 75(H) x 90(D)mm
  • Temperature range: -20°C to +70°C
  • Type: Single output DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRB-30-24-1
Number of Outputs 1
Cooling Convection
Input Single-phase
Input Voltage Range[AC] / Vac 85 to 264
Input Voltage Range[DC] / Vdc 120 to 373
Output Power / W 30
Output Voltage Range[DC] / Vdc 24 to 28
Package / Mounting DIN rail
Rated Output Voltage[DC] / Vdc 24
Series DRB
SPEC ADDED DRB,DIN rail-Single-phase, Convection, 85 to 264 AC,,24 to 28 Vdc

Alternatives (1)


Trustpilot