Liqui Moly 3802 Threadlock Medium Strength 50g

Order Code:

55-8572

Brand: Liqui Moly MPN: 3802 EAN-13: 4100420038020
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched in 4 working days

This threadlock medium strength 50g from Liqui Moly seals screws and prevents leaks. Offering good chemical resistance, while also resistant to vibration, the paste can be used for all common screw and nut sizes/grades, preventing them from coming loose.


  • Screw locking varnish
  • Strength: medium
  • Can be used on oily surfaces
  • Min. temperature: -60°C
  • Max. temperature: 150°C
  • Manufacturer's part 3802
Type Threadlock
Volume 50g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot