Siemens 6ES7231-4HD32-0XB0 SM 1231 Analogue Input Module

Order Code:

55-8038

Brand: Siemens MPN: 6ES72314HD320XB0 EAN-13: 6940408102033
Qty Unit Price (Ex VAT)
1+ £255.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Siemens 6ES7231-4HD32-0XB0 is a DIN Rail Mounted Analogue Signal Module that will convert analogue signals from the process into digital signals for internal processing by the SIMATIC S7-1200. This signal module has 4 Current/Voltage differential inputs.

With analogue signal modules, users can optimally adapt their controllers even to more complex tasks. If the task is expanded subsequently, the controller can be upgraded. Updating of the user program is extremely simple.


  • SPS component: SPS add-on module
  • Analogue inputs for SIPLUS S7-1200
  • From +40°C to +70°C
  • Supplied voltage: 24V
  • Number of analogue outputs: 0
  • Supplied with 4 Current/Voltage differential inputs
  • Type: SM 1231
  • Manufacturer part: Siemens 6ES7231-4HD32-0XB0
Analogue inputs configurable true
Analogue outputs configurable N/A
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Channels quantity 4 channels
Compliance certificates REACH, RoHS, WEEE
Country of origin China
Depth 75mm
Digital input channels quantity 4 channels
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 100mm
Input signal, configurable true
Input, current true
Input, resistance thermometer false
Input, resistor false
Input, thermocouple false
Input, voltage true
Module type Analog
Number of Analogue Inputs 4
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 0
Operating Voltage 24V DCV
Output signal configurable N/A
Output, current N/A
Output, voltage N/A
Package depth 111mm
Package height 60mm
Package width 90mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Product colour Black
Resolution of the analogue inputs 12bit
Resolution of the analogue outputs N/A
Signal direction Input
SIL according to IEC 61508 N/A
Suitable for safety functions false
Sustainability compliance Yes
Type Add-on module
Type of electric connection N/A
Weight 161g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot