Siemens 6ES7223-1QH30-0XB0 SM 1223 Digital Input / Output Module

MPN
6ES72231QH320XB0
Brand
Siemens
EAN-13
6940408101029
Order Code
55-8027
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £301.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 6ES7223-1QH30-0XB0 is a DIN Rail SM 1223 Digital Input/ Output Signal Module that will convert the level of the external digital signals from the process into the internal signal level of the S7-1200. The digital signal can then be mixed as desired by the user to the relevant task.


  • SPS component (category): SPS add-on module
  • Specification: 8 DO 120/230V/AC Transistor 2.0A
  • Supply voltage: 24V DC
  • Load (Inductive): 0.5A max
  • Digital outputs: 8
  • Current consumption: 120mA
  • Short circuit protection: NO
  • Type: SM 1223
  • Manufacturer part: Siemens 6ES7223-1QH30-0XB0
Type Add-on module
Number of Digital Inputs 0
Number of Analogue Inputs 0
Number of Digital Outputs 8
Number of Analogue Outputs 0
Appendant operation agent (Ex ia) false
Appendant operation agent (Ex ib) false
Depth 75mm
Digital inputs configurable true
Digital outputs configurable true
Display No
Explosion safety category for dust N/A
Explosion safety category for gas N/A
Height 100mm
Input current at signal 1 9mA
Operating Voltage 24V DCV
Output Current 2A
Performance level according to EN ISO 13849-1 N/A
Permitted voltage at input 0 - 264V
Permitted voltage at output 5 - 250V
Power Consumption N/A
Redundancy false
Short-circuit protection, outputs available false
SIL according to IEC 61508 N/A
Suitable for safety functions false
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC 20.4 - 28.8V
Time delay at signal change 0.2 - 12.8ms
Type of digital output N/A
Type of electric connection N/A
Type of output voltage AC/DC
Type of voltage (input voltage) AC
Voltage type (supply voltage) DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot