Siemens 3NA3820 NH Fuse Link 500 V size 000 50 A

Order Code:

55-7988

Brand: Siemens MPN: 3NA3820 EAN-13: 4001869057101
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

The Siemens 3NA3820 is a NH Fuse Link from the LV HRC Series. This 50A link is rated at 500V and is ideal for use in installation systems in non-residential, commercial and industrial buildings as well as in switchgear assemblies of power utilities. The link is supplied in size 000, and can be used in LV HRC fuse bases, LV HRC fuse switch disconnectors, LV HRC fuse strips as well as LV HRC in-line fuse switch disconnectors of size 00.


  • Fuse size: 000
  • Blade length: 78mm
  • Switching contact: Non-corroding Silver Plated
  • Mounting type: Non-insulated grip lugs
  • Operating class: gG
  • Nominal voltage: 500V AC, 250V DC
  • Nominal current: 50A
  • Weight: 131
  • Brand Name: Sentron
  • Fuse type: NH
  • Type: LV HRC Fuse Link
  • Manufacturer's part: Siemens 3NA3820
Type Fuse link
Current Rating 50A
Colour White
Fuse construction type according to IEC 60269 N/A
Insulated metal gripping lugs (IMGL) false
Nominal Voltage 500V
Package depth 62mm
Package height 84mm
Package weight 131 g
Package width 65mm
Power loss at rated current 3.8W
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated current 50A
Rated switching capacity AC N/A
Rated switching capacity DC N/A
Rated voltage AC 500V
Rated voltage DC 250V
Size 000
Type of fuse status indicator N/A
Utilization category according to IEC 60269 N/A
Voltage type AC/DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot