Siemens 5SE2335 Neozed fuse DO2/ 35 A (10 pcs.)

Order Code:

55-7960

Brand: Siemens MPN: 5SE2335 EAN-13: 4001869005997
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Siemens 5SE2335 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 35A, colour coded Black.


  • Nominal voltage: 400V AC, 250V DC
  • Specification: D01
  • Operating class: gL/gG
  • Nominal current: 35A
  • Fuse size: D01
  • Fuse colour: Black
  • Supplied in packs of 10
  • Type: Neozed fuse
  • Manufacturer's part: Siemens 5SE23035
Type Neozed fuse
Current Rating 35A
Colour Black
Nominal Voltage 400V
Package depth 38mm
Package height 81mm
Package weight 14 g
Package width 32mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Size D02

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot