Siemens 5SE2325 Neozed fuse DO2/ 25 A (10 pcs.)

Order Code:

55-7959

Brand: Siemens MPN: 5SE2325 EAN-13: 4001869005980
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Siemens 5SE2325 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 25A, colour coded Yellow.


  • Nominal voltage: 400V AC, 250V DC
  • Specification: D01
  • Operating class: gL/gG
  • Nominal current: 25A
  • Fuse size: D01
  • Fuse colour: Yellow
  • Supplied in packs of 10
  • Type: Neozed fuse
  • Manufacturer's part: Siemens 5SE23025
Type Neozed fuse
Current Rating 25A
Colour Yellow
International Protection (IP) code IP20
Nominal Voltage 400V
Power Supply Type AC/DC
Quantity per pack 10 pc(s)
Size D02
Voltage 400 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot