Siemens 5SE2304 Neozed fuse DO1/ 4 A (10 pcs.)

Order Code:

55-7954

Brand: Siemens MPN: 5SE2304 EAN-13: 4001869005935

Discontinued


The Siemens 5SE2304 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 4A, colour coded Brown.


  • Nominal voltage: 400V AC, 250V DC
  • Specification: D01
  • Operating class: gL/gG
  • Nominal current: 4A
  • Fuse size: D01
  • Fuse colour: Brown
  • Supplied in packs of 10
  • Type: Neozed fuse
  • Manufacturer's part: Siemens 5SE2304
Type Neozed fuse
Colour Brown
Nominal Voltage 400V
Rating 4A
Size D01

Trustpilot