Siemens 5SE2302 Neozed fuse DO1/ 2 A (10 pcs.)

MPN
5SE2302
Brand
Siemens
EAN-13
4001869005928
Order Code
55-7953
Country of Origin
Slovenia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Siemens 5SE2302 is a NEOZED Fuse Link that is primarily used in NEOZED fuses systems in distribution technology and industrial switchgear assemblies. The fuse is size DO1, and rated at 400V AC, 2A, colour coded Pink.


  • Nominal voltage: 400V AC, 250V DC
  • Specification: D01
  • Operating class: gL/gG
  • Nominal current: 2A
  • Fuse size: D01
  • Fuse colour: Pink
  • Supplied in packs of 10
  • Type: Neozed fuse
  • Manufacturer's part: Siemens 5SE2302
Type Neozed fuse
Current Rating 2A
Colour Pink
Colour code Pink
Construction size D01
Fuse Size STRONGD01/STRONG
Nominal Voltage 400V
Operating class gL/gG
Package depth 39mm
Package height 57mm
Package weight 6g
Package width 23mm
Product colour Multicolour
Purpose High voltage
Quantity per pack 1 pc(s)
Rated current 2A
Rated voltage 400V
Size D01
Utilization category according to IEC 60269 N/A

Reviews

Be the first to submit a review

Trustpilot