Siemens SINAMICS G120C 3-Phase Frequency Inverter 6SL3210-1KE11-8AB1

Order Code:

55-6271

Brand: Siemens MPN: 6SL3210-1KE11-8AB1 EAN-13: 4042948660546

Discontinued


The Siemens 6SL3210-1KE11-8AB1 is a Compact Inverter from the SINAMICS G120C Range. It has been especially designed for machine manufacturers who are looking for an economic, space saving and easy to operate frequency converter providing a multitude of functions.

The inverter is ideal for OEMs who require a cost-effective, space-saving inverter that is simple to operate and has a broad range of functions.

Typical applications are conveyor belts, mixers, extruders, pumps, fans compressors and basic handling machines.


  • Voltage/frequency: 3-phase 380 to 480V –20% +10% with 50/60Hz ±5%
  • EMV: Acc. IEC 61800-3, class 2 (FS A, B) resp. class 3 (FS C) with internal EMC filter
  • Motor cable length: 50m shielded/100 m unshielded
  • Standards: CE, UL
  • Network type: 3-phase
  • Operating temperature: 0°C to +40°C
  • Rated power: 0.55kW
  • Rated current: 1.7A
  • Dimensions: 203(D) x 196(H) x 73(W)mm
  • Protection type: IP20
  • Type: SINAMICS G120C
  • Product: 3-Phase Frequency Inverter
  • Manufacturer's part: Siemens 6SL3210-1KE11-8AB1
Network Type 3-phase
Standards CE, UL

Trustpilot