NKK M2012SS2G45 3A Miniature Toggle SPST on-none-on 10.5mm Lever Wire Wrap

NKK M2012SS2G45 3A Miniature Toggle SPST on-none-on 10.5mm Lever Wire Wrap

Order Code:

55-6195

Brand: NKK Switches MPN: M2012SS2G45

Discontinued



  • Casing/button colour: Metal
  • Connection (components): Solder pins
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 85 °C
  • Min. temperature: -30 °C
  • Mounting diameter: 8 mm
  • Number of pins: 1
  • Switch features: Steel lever
  • Switch position: 1 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 V DC/AC
Contact Configuration On / none / on
Current Rating (Amps) 3A
Illumination Type None
Type Toggle switch

Trustpilot