NKK M2012LL4G01 3A Miniature Toggle SPST on-none-on 5.1mm Lever Solder Lug

NKK M2012LL4G01 3A Miniature Toggle SPST on-none-on 5.1mm Lever Solder Lug

MPN
M2012LL4G01
Brand
NKK Switches
EAN-13
2050001417084
Order Code
55-6189

Discontinued



  • Casing/button colour: Metal
  • Connection (components): Solder tag
  • Content: 1 pc(s)
  • Functions (switches): latch
  • Lighting type: none
  • Max. temperature: 85 °C
  • Min. temperature: -30 °C
  • Mounting diameter: 8 mm
  • Number of pins: 1
  • Switch features: Steel lever
  • Switch position: 1 x On/On
  • Switch type (category): Toggle switch
  • Switching current (max.): 0.1 A
  • Switching voltage: 28 V DC/AC
Contact Configuration On / none / on
Switch Function On-None-On
Current Rating (Amps) 3A
Illumination Type None
Maximum Temperature +85°C
Min. temperature -30°C
Number of pins 1
Type Toggle switch

Trustpilot