VOLTCRAFT Measuring Range Adaptor for Panel Meter 70004200 V (100mV - 199.9V)

Order Code:

55-6111

Brand: VOLTCRAFT MPN: RE395D EAN-13: 4016138520255
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 in stock, despatched in 4 working days

The Voltcraft 200V DC panel meter adaptor extends the measurement capabilities of the Voltcraft 70004 (51-5177) digital panel meter. It simply plugs onto the panel meter, and the supply and measurement leads are connected using screw terminals. The adaptor is equipped with a voltage regulator to power the display and highly accurate resistors for each measurement range. The decimal point is automatically set correctly.


  • 200V DC range (0.1 to 199.9V)
  • Power supply 8 to 30V DC
  • Load current incl. display approx. 6mA
  • Accuracy ±(0.1% + 2 digits)
Meter Function Voltmeter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot