Siemens 3RT1926-1BD00 Varistor S0 + S2 + S3 127 - 240 V/AC / 150 - 250 VDC

MPN
3RT1926-1BD00
Brand
Siemens
EAN-13
4011209294004
Order Code
55-6024
Country of Origin
Germany

Discontinued


The Siemens SIRIUS Surge Suppressor Varistor 3RT1926-1BD00 is supplied without LED. The S00 size Varistor is for plugging onto the front side of the contactor with or without an auxiliary switch block. The varistor has a dual voltage of 127 to 240V AC and 150 to 250V DC.


  • Protection class: IP20
  • Size: S0 + S2 + S3
  • Operating temperature: -25°C to 60°C
  • Rated voltage: 690V
  • Activation voltage: 127 - 240V AC / 150 - 250V DC
  • Mounting: Snap on
  • Dimensions: 28(W) x 46(H) x 9(D)mm
  • Connections: Screw type
  • Type: Surge Suppessor with Varistor, EN 50005
  • Manufacturer's part: Siemens 3RT1916-1BD00
Type Varistor
Contact Voltage Rating 127 to 240 AC, 150 to 250 DCV
Size S0 + S2 + S3

Trustpilot