VOLTCRAFT FM-FP Probe for FM-400

MPN
FM-FP
Brand
VOLTCRAFT
EAN-13
4016138819687
Order Code
55-3891
Country of Origin
China
  • Quickly find another product in this range by Type:

    Moisture meter Needle probe
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The VOLTCRAFT FM-FP puncture probe for use with the FM-400 moisture meter (55-3887) measures the moisture content in soft materials such as insulation, softwood, etc.. Changeable piercing tips allow the user to select the best penetration depth. Supplied with 4 x 95mm pins and 4 x 165mm pins.


  • Connection via 1m BNC cable
  • Exchangeable 3.2mm Ø pins
  • Handle extension option (55-3889)
Type Needle probe
Connection via 1m BNC cable
Connection via 1m BNC cable
Contact Measurement Yes
Contactless Measurement No

Reviews

Be the first to submit a review

Trustpilot