TruOpto OSOLRA2015M Power LED Lens 15° Viewing Angle

MPN
OSOLRA2015M
Brand
TruOpto
Order Code
55-2451
Country of Origin
China
  • Quickly find another product in this range by Focus:

    ng angle 15° ng angle 45°
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £0.334 £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 422 in stockContact us for additional stock

This lens is designed to work with star type LEDs, providing a long range, small (15°) beam pattern.


  • Focusing angle 15°
  • Transmittance 93%
  • Matt finish
  • Manufactured in acrylic
  • Working temperature –35°C to +90°C
  • Mounting diameter ø5.95mm
  • Dimensions: 10.6mm height, ø19.7mm
Type Power LED lens
Lens Colour Clear
Focus ng angle 15°
Material Acylic
Mounting diameter 5.95mm
Size 19.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot