TruOpto OSTCXBTHC1S RGB SMD LED Star 20/30/10lm

Order Code:

55-2267

Brand: TruOpto MPN: OSTCXBTHC1S
Qty Unit Price (Ex VAT)
1+ £0.986
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

Commercial quality RGB power LED that is mounted on to a surface mountable star type substrate offering a very low profile. The features and performance of this LED lamp makes it ideal for a wide range of applications. The LED features 20lm red, 30lm green and 10lm blue brightness.


  • High luminous flux
  • Very energy efficient
  • Long operating life
  • Water clear lens
  • Viewing angle 120°
  • Superior ESD protection
  • Excellent UV resistance
  • REACH compliant
  • TUV certified

Depending on the application for which it is used, this product may require an additional heat sink.

Type LED module
LED Colour Blue, green, red
Case Tyoe SMD
Forward Voltage 3.3/3.3/2.5V
Forward Current 0.8/0.8/0.6W
Dimensions ø19.9 x 1.5mm
Dominant Wavelength 470/525/624nm
Luminosity 10/30/20lm
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot