Voltcraft Measuring Range Adaptor for Panel Meter 7000420 mA (10mA - 19.99mA)

Voltcraft Measuring Range Adaptor for Panel Meter 7000420 mA (10mA - 19.99mA)

MPN
RE395E
Brand
VOLTCRAFT
EAN-13
4016138520279
Order Code
55-2259

Discontinued


The VOLTCRAFT 20mA DC panel meter adaptor extends the measurement capabilities of the VOLTCRAFT 70004 (51-5177) digital panel meter. It simply plugs onto the panel meter, and the supply and measurement leads are connected using screw terminals. The adaptor is equipped with a voltage regulator to power the display and highly accurate resistors for each measurement range. The decimal point is automatically set correctly.


  • 20mA range (10µA to 19.99mA)
  • Power supply 8 to 30V DC
  • Load current incl. display approx. 6mA
  • Accuracy ±(0.1% + 2 digits)
Accuracy ±(0.1% + 2 digits)
Meter Function Ammeter

Trustpilot