Leuze Electronic 50109713 IS 230MM/4NO-10E-S12 Inductive Sensor

MPN
50109713
Order Code
55-1502

Discontinued


An inductive proximity switch with a typical sensing range of 10mm and an M30 x 1.5a cylindrical housing. The sensor is easy to integrate and its high sensitivity makes it suitable for specialist applications.
  • Output function PNP Transistor, make contact (NO)
  • Operating voltage 10 to 30V DC
  • Embedded installation
  • LED indication for switching state
  • Built-in short circuit protection
  • Inductive and polarity reversal protection
  • M12 4-pin axial connector
  • Operating temperature -25°C to +70°C
  • IP67 Rated
  • cUL Listed
Type Inductive proximity switch
Connection M12 connector
Contact Configuration NO
IP Rating IP67
Material Nickel plated brass
Maximum Temperature 78°C
Min. temperature -25°C
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP / NPN
Protection Type IP67
Sensor Type Inductive proximity
Size 30mm
Switching Frequency 1200Hz

Trustpilot