Leuze Electronic 50109710 ISS 218MM/4NO-20N-S12 Inductive Sensor

Image Representative of Range

Leuze Electronic 50109710 ISS 218MM/4NO-20N-S12 Inductive Sensor

MPN
50109710
EAN-13
2050001043559
Order Code
55-1501
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £145.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/07/2026

An inductive proximity switch with a typical sensing range of 20mm and an M18 x 1 cylindrical housing. The sensor is easy to integrate and its high sensitivity makes it suitable for specialist applications.
  • Output function PNP Transistor, make contact (NO)
  • Operating voltage 10 to 30V DC
  • Non-embedded installation
  • LED indication for switching state
  • Built-in short circuit protection
  • Inductive and polarity reversal protection
  • M12 4-pin axial connector
  • Operating temperature -25°C to +70°C
  • IP67 Rated
  • cUL Listed
Type Inductive proximity switch
Connection M8 connector
Contact Configuration NO
IP Rating IP67
Material Nickel plated brass
Maximum Temperature 76°C
Min. temperature -25°C
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP / NPN
Protection Type IP67
Sensor Type Inductive proximity
Size 12mm
Switching Frequency 200Hz

Reviews

Be the first to submit a review

Trustpilot