Leuze Electronic 50109693 IS 218MM/4NO-5E0-S12 Inductive Sensor

Order Code:

55-1498

Brand: Leuze Electronic MPN: 50109693 EAN-13: 2050001043528
Qty Unit Price (Ex VAT)
1+ £71.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

An inductive proximity switch with a typical sensing range of 5mm and an M18 x 1 cylindrical housing. The sensor is easy to integrate and its high sensitivity makes it suitable for specialist applications.
  • Output function PNP Transistor, make contact (NO)
  • Operating voltage 10 to 30V DC
  • Embedded installation
  • LED indication for switching state
  • Built-in short circuit protection
  • Inductive and polarity reversal protection
  • M12 4-pin axial connector
  • Operating temperature -25°C to +70°C
  • IP67 Rated
  • cUL Listed
Connection M8 connector
Contact Configuration NO
Material Nickel plated brass
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP / NPN
Protection Type IP67
Sensor Type Inductive proximity
Size 12mm
Switching Frequency 2000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot