Leuze Electronic 50109659 IS 208MM/4NO-4N0-S8.3 Inductive Sensor

Image Representative of Range

Leuze Electronic 50109659 IS 208MM/4NO-4N0-S8.3 Inductive Sensor

MPN
50109659
EAN-13
2050001043634
Order Code
55-1492
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £79.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

An inductive proximity switch with a typical sensing range of 4mm and an M8 x 1 cylindrical housing. The sensor is easy to integrate and its high sensitivity makes it suitable for specialist applications.
  • Output function PNP Transistor, make contact (NO)
  • Operating voltage 10 to 30V DC
  • Non-embedded installation
  • LED indication for switching state
  • Built-in short circuit protection
  • Inductive and polarity reversal protection
  • M8 3-pin axial connector
  • Operating temperature -25°C to +70°C
  • IP67 Rated
  • cUL Listed
Connection M8 connector
Contact Configuration NO
Material Nickel plated brass
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP / NPN
Protection Type IP67
Sensor Type Inductive proximity
Size 8mm
Switching Frequency 3500Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot