Leuze Electronic 50109646 IS 208MM/4NO-2N5-S8.3 Inductive Sensor

Leuze Electronic 50109646 IS 208MM/4NO-2N5-S8.3 Inductive Sensor

MPN
50109646
Order Code
55-1491

Discontinued


An inductive proximity switch with a typical sensing range of 2.5mm and an M8 x 1 cylindrical housing. The sensor is easy to integrate and its high sensitivity makes it suitable for specialist applications.
  • Output function PNP Transistor, make contact (NO)
  • Operating voltage 10 to 30V DC
  • Non-embedded installation
  • LED indication for switching state
  • Built-in short circuit protection
  • Inductive and polarity reversal protection
  • M8 3-pin axial connector
  • Operating temperature -25°C to +70°C
  • IP67 Rated
  • cUL Listed
Type Inductive proximity switch
Connection M8 connector
Contact Configuration NO
IP Rating IP67
Material Nickel plated brass
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP / NPN
Protection Type IP67
Sensor Type Inductive proximity
Size 8mm
Switching Frequency 5000Hz

Trustpilot