Binder 08 2677-000-000-Protection Cap with 60mm Strap for Female Panel Mount

MPN
08-2677-000-000
Brand
Binder
EAN-13
2050000991059
Order Code
55-1469
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.34
10+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
113 in stock, despatched in 4 working days

Matching protective cap for the M12 connector for binder series 713 and 763.


  • 08-2677-000-000
  • Compatible with: M12 connector (series 713 and 763)
  • Connection: -
  • Manufacturer part No.: 08-2677-000-000
  • Specification: Flange socket cover
  • Type (manufacturer type): 08-2677-000-000
Type Sealing Cap
Gender Female
IP Rating None
Mounting Type Panel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot