Binder 713-766 Series IP67 Black Protection Cap for Sensor Panel Mount Connector

binder Brand: binder
  • Compatible with: M12 connector (series 713 and 763)
  • Connection: -
Description Image Product Buy Pricing (Ex VAT) Type Gender Number of Contacts Connector Size IP Rating Mounting Type Maximum Temperature Min. temperature
Binder 08 2676-000-000-Protection Cap with 60mm Strap for Male Panel Mount
Binder 08 2676-000-000-Protection Cap with 60mm Strap for Male Panel Mount
Standard range
Order code: 55-1466
MPN: 08-2676-000-000

Despatched within 4 working days - 167 in stock
2+ £3.03
10+ £2.78
50+ £2.70
Price per unit Ex VAT
Panel Mount Male Male N/A M12 IP67 Panel +85°C -25°C
Binder 08 2677-000-000-Protection Cap with 60mm Strap for Female Panel Mount
Binder 08 2677-000-000-Protection Cap with 60mm Strap for Female Panel Mount
Standard range
Order code: 55-1469
MPN: 08-2677-000-000

Despatched within 4 working days - 22 in stock
2+ £2.94
10+ £2.75
Price per unit Ex VAT
Sealing Cap Female None Panel +85°C -25°C
Binder 08 2769-000-000-Protection Cap with for Female Cable Mount
Binder 08 2769-000-000-Protection Cap with for Female Cable Mount
Standard range
Order code: 55-1471
MPN: 08-2769-000-000

Despatched within 4 working days - 509 in stock
10+ £1.10
50+ £1.08
Price per unit Ex VAT
Sealing Cap Female None Cable +85°C -25°C
Binder 08 2424-010-000-Protection Cap with 125mm Strap for Male Cable Mount
Binder 08 2424-010-000-Protection Cap with 125mm Strap for Male Cable Mount
Standard range
Order code: 55-1464
MPN: 08-2424-010-000

Despatched within 4 working days - 84 in stock
2+ £3.70
10+ £3.38
100+ £3.17
Price per unit Ex VAT
Cable Plug Male N/A M12 IP67 Cable +85°C -25°C
Binder 08 2425-010-00-Protection Cap with 125mm Strap for Female Cable Mount
Binder 08 2425-010-00-Protection Cap with 125mm Strap for Female Cable Mount
Extended range
Order code: 55-1467
MPN: 08-2425-010-00

Available to back orderBack order, lead time 11 days
2+ £3.70
10+ £3.42
100+ £3.19
500+ £3.09
Price per unit Ex VAT
Sealing Cap Female None Cable +85°C -25°C

Trustpilot